FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.54

(exc. GST)

$6.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.54
25 - 99$5.41
100 - 499$5.17
500 +$5.01

*price indicative

RS Stock No.:
812-6107
Distrelec Article No.:
144-16-655
Mfr. Part No.:
F09S0G2 / 1727040163
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

172704

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.84mm

COO (Country of Origin):
DE

FCT from Molex D-Sub Connector, 7.5A Current Rating, 2.84mm Pitch - F Series - F09S0G2 / 1727040163


Want to minimise mechanical strain in your electrical system? Choose this female D-sub connector by FCT from Molex. It has 9 contacts for easy compatibility with commonly used 9-pin plugs. A maximum current rating of 7.5A per contact means you can use this device in medium-powered systems. Installation is simple thanks to its panel mounting style, straight body orientation and solder termination.

• Gold-over-nickel-plated copper alloy contacts for low resistance and high conductivity to ensure an effective connection

• Durable steel housing for resistance to impact and corrosion

• Wide operating temperature range of -55°C to +125°C for use in harsh environments

Applications


• Electrical systems

• Energy solutions

How durable is this connector?


This unit has a robust lifespan of up to 200 mating cycles, so it can withstand long-term use.

FCT - Solder Cup D-sub Connector


A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.

For Hoods see stock number 812-6245 typical.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy