MH Connectors MHD 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 719-5811
- Mfr. Part No.:
- DBC37SS-NW
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.11
(exc. GST)
$23.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $4.222 | $21.11 |
| 125 - 495 | $4.12 | $20.60 |
| 500 - 1245 | $3.972 | $19.86 |
| 1250 - 2495 | $3.882 | $19.41 |
| 2500 + | $3.792 | $18.96 |
*price indicative
- RS Stock No.:
- 719-5811
- Mfr. Part No.:
- DBC37SS-NW
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHD | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHD | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
D-Sub Connector Plugs and Socket Shells
Suitable for crimp or solder termination contacts, see stock no's 719-5824 and 719-5833 typically
These connector shells offer the possibility of assembly and re-assembly with either crimp or solder contacts
High quality, crimp and poke or solder and poke connectors in standard case sizes
Tinned/dimpled shells for grounding continuity
Note
For suitable hole cutters, refer to D connector cutters (e.g. stock no. 477-8690)
Related links
- MH Connectors MHD 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDB 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
