MH Connectors MHD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Get a bulk buy discount

Add 125 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.76

(exc. GST)

$11.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 445 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.152$10.76-
125 - 370$2.044$10.225%
375 - 995$1.94$9.709%
1000 - 4995$1.846$9.2314%
5000 +$1.754$8.7718%

*price indicative

RS Stock No.:
719-5789
Mfr. Part No.:
DBC15SP-NW
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Cable

Housing Material

Steel

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

MHD

Contact Plating

Gold over Nickel

Pitch

2.77mm

D-Sub Connector Plugs and Socket Shells


Suitable for crimp or solder termination contacts, see stock no's 719-5824 and 719-5833 typically

These connector shells offer the possibility of assembly and re-assembly with either crimp or solder contacts

High quality, crimp and poke or solder and poke connectors in standard case sizes

Tinned/dimpled shells for grounding continuity

Note

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy