TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector, Plug, Metal Shell
- RS Stock No.:
- 718-4764
- Mfr. Part No.:
- 4-1393486-4
- Brand:
- TE Connectivity
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.26
(exc. GST)
$14.59
(inc. GST)
- RS Stock No.:
- 718-4764
- Mfr. Part No.:
- 4-1393486-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 2.76mm | |
| Termination Method | IDC | |
| Housing Material | Metal | |
| Length | 53.42mm | |
| Width | 23.2mm | |
| Depth | 12.93mm | |
| Dimensions | 53.42 x 23.2 x 12.93mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 2.76mm | ||
Termination Method IDC | ||
Housing Material Metal | ||
Length 53.42mm | ||
Width 23.2mm | ||
Depth 12.93mm | ||
Dimensions 53.42 x 23.2 x 12.93mm | ||
- COO (Country of Origin):
- NL
Related links
- TE Connectivity Plug, Steel Shell
- TE Connectivity Socket, Steel Shell
- TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
- TE Connectivity Socket, Thermoplastic Shell
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts

