HARTING D-Sub 5 Way Straight Surface D-Sub Connector
- RS Stock No.:
- 693-0910
- Mfr. Part No.:
- 09691017051
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-0910
- Mfr. Part No.:
- 09691017051
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Surface | |
| Mixed Contact Layout | 5W1 | |
| Housing Material | Steel | |
| Voltage | 4kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Surface | ||
Mixed Contact Layout 5W1 | ||
Housing Material Steel | ||
Voltage 4kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
- RS Stock No. 1756386
- Mfr. Part No. DB-25P-T-NR
Each
$14.46
- RS Stock No. 0162431
- Mfr. Part No. 09670007178
1 Pack of 50
$13.29
- RS Stock No. 6930976P
- Mfr. Part No. 09695117364
Each (Supplied in a Bag)
$21.72
- RS Stock No. 0671770
- Mfr. Part No. C&P25M
Each
$6.35
Related links
- HARTING D-Sub 5 Way Straight Surface D-Sub Connector
- HARTING D-Sub 5 Way Straight D-Sub Connector
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 5 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male












