HARTING D-Sub 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.44

(exc. GST)

$18.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.288$16.44-
25 - 45$3.24$16.201%
50 +$3.172$15.863%

*price indicative

Packaging Options:
RS Stock No.:
692-7829
Mfr. Part No.:
09670155601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

DS-2

Housing Material

Metal

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Series

D-Sub

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy