Phoenix Contact SH 15 Way Right Angle 2.77 mm Pitch PCB, PCB D-Sub Connector
- RS Stock No.:
- 220-5184
- Distrelec Article No.:
- 144-05-017
- Mfr. Part No.:
- 2761606
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.44
(exc. GST)
$133.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 221 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $121.44 |
| 25 - 74 | $117.79 |
| 75 - 199 | $114.16 |
| 200 - 399 | $111.74 |
| 400 + | $109.29 |
*price indicative
- RS Stock No.:
- 220-5184
- Distrelec Article No.:
- 144-05-017
- Mfr. Part No.:
- 2761606
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 100mA | |
| Orientation | Right Angle | |
| Mount Type | PCB, PCB | |
| Housing Material | ABS | |
| Voltage | 50V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH, CHINA RoHS, EAC, EU RoHS | |
| Series | SH | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 100mA | ||
Orientation Right Angle | ||
Mount Type PCB, PCB | ||
Housing Material ABS | ||
Voltage 50V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals EU REACH, CHINA RoHS, EAC, EU RoHS | ||
Series SH | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector, 50V DC Nominal Voltage, 100mA Nominal Current - SUBCON 15/M-SH - 2761606
Make straightforward connections that stay the course with this 45° D-sub connector plug from Phoenix Contact. It lets you skip the adapter middle-man and add a 15-pin VGA port directly to your device so you can hook up legacy devices in a flash.
The unit has an IP20 rating, meaning it's touchproof and keeps users safe from the risk of shocks. ABS housing fully insulates the cable connection to prevent disruption caused by EMI. As the copper pins are highly conductive, you get squeaky-clean signals.
A right-angled orientation lets you easily slot the connector into awkward spots. You can use it in stationary A/V stations, computers and control panels to make linking equipment a breeze.
Features & Benefits
• Plug in and remove cables up to 200 times to support multiple legacy devices
• Reliable in extreme conditions thanks to its broad -20°C to +75°C operating temperature range
• Long lifespan of over 150 years, so it's highly durable
• Screw connection simplifies wiring for speedy installation on a PCB
• Streamlined dimensions of 64.7 (L) x 16 (W) x 44.5mm (H) mean it's handy in small setups
Related links
- Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle 2.77 mm Pitch Cable, Cable D-Sub Connector Female
- Phoenix Contact SUBCON 25/F-SH 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Female
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- RS PRO 528 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 528 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
