HARTING D-Sub 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 923-5066
- Mfr. Part No.:
- 09670155601
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 923-5066
- Mfr. Part No.:
- 09670155601
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size DS-2 | ||
Housing Material Metal | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- DE
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
Note
Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.
Related links
- HARTING D-Sub 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 15 Way Straight Cable D-Sub Connector Male/Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
