HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $3.64

View bulk pricing options

Subtotal (1 unit)*

$15.69

(exc. GST)

$17.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.69-
13 - 24$15.41$3.64
25 +$15.12$14.25

*price indicative

Packaging Options:
RS Stock No.:
666-1121
Mfr. Part No.:
09564617700
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

62

Current

2A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density D-Sub

Mounting Hardware

Screw Lock

D-Sub Shell Size

DS-4

Housing Material

Metal

Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Plating

Gold Plated

Series

956

Contact Material

Copper Alloy

Pitch

2.41mm

COO (Country of Origin):
CN

Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins


High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy