HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with 3.05 mounting hole
- RS Stock No.:
- 923-0954
- Mfr. Part No.:
- 09670255654
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.29
(exc. GST)
$20.12
(inc. GST)
- RS Stock No.:
- 923-0954
- Mfr. Part No.:
- 09670255654
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Mounting Hardware | 3.05 mounting hole | |
| Termination Method | Solder | |
| Current Rating | 7.0A | |
| Housing Material | Metal | |
| Length | 53.2mm | |
| Depth | 12.5mm | |
| Series | D-Sub Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Mounting Hardware 3.05 mounting hole | ||
Termination Method Solder | ||
Current Rating 7.0A | ||
Housing Material Metal | ||
Length 53.2mm | ||
Depth 12.5mm | ||
Series D-Sub Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- DE
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
Related links
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug with Boardlocks, M3 Female Screwlocks
- Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female
- 3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

