ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$692.83

(exc. GST)

$762.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 10 November 2026
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$692.83-
20 - 39$683.141%
40 +$664.744%

*price indicative

RS Stock No.:
770-7903
Mfr. Part No.:
MDM-51SH003B-A174
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

51

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Female

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Termination Type

Pre-Wired

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

MDM

Contact Plating

Gold

Pitch

1.27mm

Contact Size

8

COO (Country of Origin):
MX

ITT 1.27mm Micro-D Connectors - MDM Series


MDM series moisture sealed Micro-D connectors with a lightweight, rugged design and high density contact configurations on a 1.27mm pitch. These MDM microminiature D connectors have electroless nickel plated aluminium shells for added strength and EMI and RFI shielding along with silicone elastomer compression interfacial seals that provide protection against moisture and humidity between each contact and contacts and shell. The contacts of these MDM Micro-D connectors are size 24 MICROPIN™ or MICROSOCKET™ contacts which are made from copper alloy with a gold plating. These Micro-D connectors have 2.31mm mounting holes and are available with various termination options:

Part numbers: MDM-xxxSB-xxx have solder pot terminations that accept 26AWG max harness wire.

Part numbers: MDM-xxxH003B-xxx have harness wire terminations (18", 7¾ strand 26AWG to MIL-W-16878/4, Type E Teflon, colour coded to MIL-STD-681 system I).

Part numbers: MDM-xxxL1B-xxx have 0.5" uninsulated solid 25AWG gold plated copper wire terminations.

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Note

For suitable jackscrews see stock number 770-7941, 770-7944 and 770-7953 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy