HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- RS Stock No.:
- 670-8744
- Distrelec Article No.:
- 304-22-762
- Mfr. Part No.:
- 09654227801
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.31 | - |
| 13 - 24 | $13.08 | 1% |
| 25 + | $12.84 | 3% |
*price indicative
- RS Stock No.:
- 670-8744
- Distrelec Article No.:
- 304-22-762
- Mfr. Part No.:
- 09654227801
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 6.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | M3 Threaded Insert | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94-V0, UL Recognised, RoHS | |
| Series | D-Sub | |
| Contact Plating | Gold Plated | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 6.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware M3 Threaded Insert | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals UL 94-V0, UL Recognised, RoHS | ||
Series D-Sub | ||
Contact Plating Gold Plated | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- RO
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
- RS Stock No. 6708744P
- Mfr. Part No. 09654227801
Each (Supplied in a Bag)
$13.31
- RS Stock No. 1603098
- Mfr. Part No. 09664127601
Each
$18.45
- RS Stock No. 6708729
- Mfr. Part No. 09654627811
Each
$15.53
- RS Stock No. 6708735P
- Mfr. Part No. 09653227801
Each (Supplied in a Bag)
$15.30
Related links
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male








