HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-9651
Mfr. Part No.:
09654217701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

6.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

D

Mounting Hardware

M3 Threaded Insert

Housing Material

Metal

Voltage

1kV

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Series

D-Sub

Contact Plating

Gold Plated

Pitch

2.76mm

COO (Country of Origin):
CN

Straight PCB Connectors


Soldered and non-soldered versions available

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy