HARTING D Sub 78 Way Angled PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$2,904.35

(exc. GST)

$3,194.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,904.35$58.087

*price indicative

RS Stock No.:
745-724
Mfr. Part No.:
09565527612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

78

Current

2A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN
The HARTING D Subminiature Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures compatibility with industry-standard interfaces, enhancing operational efficiency.

Features & Benefits


Female connector design provides secure connections in various applications

Rated current of 2 A supports reliable power transmission

Wave soldering termination allows for efficient assembly and integration

D-Sub Shell size 5 accommodates a Compact footprint for space-constrained environments

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Steel Shell with nickel plating offers enhanced corrosion resistance

78 contacts ensure versatile connectivity options for complex systems

Operating temperature range of -40 °C to +85 °C supports diverse environmental conditions

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Angled orientation facilitates easier installation in tight spaces

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission applications

Applied in electrical distribution systems for effective power management

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and thread 4-40 UNC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy