HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-593
- Mfr. Part No.:
- 09565515512
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.42
(exc. GST)
$62.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.42 |
| 10 + | $51.90 |
*price indicative
- RS Stock No.:
- 746-593
- Mfr. Part No.:
- 09565515512
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 78 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 78 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD FE STR 78P S4_4-40 Nut is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with nickel plating enhances corrosion resistance
Operating temperature range of -40 °C to +85 °C ensures versatility in harsh environments
78 contacts provide extensive connectivity options for complex systems
Fixing flange with thread 4-40 UNC simplifies installation on PCBs
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connections
Applied in electrical distribution systems for efficient power management
Integrated into robotics and automated machinery for enhanced functionality
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Related links
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
