HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 666-2893
- Distrelec Article No.:
- 144-03-805
- Mfr. Part No.:
- 09561004715050
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 147 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.39 | - |
| 50 - 99 | $6.29 | $5.00 |
| 100 - 249 | $6.09 | $30.00 |
| 250 - 499 | $5.95 | $110.00 |
| 500 + | $5.85 | $270.00 |
*price indicative
- RS Stock No.:
- 666-2893
- Distrelec Article No.:
- 144-03-805
- Mfr. Part No.:
- 09561004715050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Sockets - Stamped Solder Cups (Performance level S4)
(Performance level S4) ≥ 0.76 μm Au (30 μinch)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
- RS Stock No. 6662875
- Mfr. Part No. 09561004704
Each
$5.09
- RS Stock No. 6662875P
- Mfr. Part No. 09561004704
Each (Supplied in a Box)
$5.09
- RS Stock No. 9230512
- Mfr. Part No. 09561004704
Each (In a Box of 100)
$3.373
- RS Stock No. 6662926
- Mfr. Part No. 09561005615050
Each
$5.42
Related links
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male









