HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 692-7364
- Distrelec Article No.:
- 144-03-810
- Mfr. Part No.:
- 09561005601
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 234 unit(s) ready to ship from another location
- Plus 122 unit(s) shipping from 11 November 2026
- Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.66 |
| 25 - 49 | $3.61 |
| 50 + | $3.58 |
*price indicative
- RS Stock No.:
- 692-7364
- Distrelec Article No.:
- 144-03-810
- Mfr. Part No.:
- 09561005601
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Series | D-Sub | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Series D-Sub | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- Norcomp HDF 15 Way Straight 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- HARTING D-Sub 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
