HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 923-0512
- Mfr. Part No.:
- 09561004704
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $11.60
View bulk pricing optionsSubtotal (1 box of 100 units)*
$337.30
(exc. GST)
$371.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.373 | $337.30 | - |
| 200 - 300 | $3.315 | $331.50 | $11.60 |
| 400 + | $3.254 | $325.40 | $47.60 |
*price indicative
- RS Stock No.:
- 923-0512
- Mfr. Part No.:
- 09561004704
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Sockets - Stamped Solder Cups (Performance level 3)
(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
- RS Stock No. 6662875P
- Mfr. Part No. 09561004704
Each (Supplied in a Box)
$5.09
- RS Stock No. 6662875
- Mfr. Part No. 09561004704
Each
$5.09
- RS Stock No. 6662926
- Mfr. Part No. 09561005615050
Each
$5.42
- RS Stock No. 6662893P
- Mfr. Part No. 09561004715050
Each (Supplied in a Bag)
$6.39
Related links
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS PRO 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male









