HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 86 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$16.86
50 - 99$16.51
100 - 249$16.02
250 - 499$15.65
500 +$15.34

*price indicative

Packaging Options:
RS Stock No.:
666-2907
Mfr. Part No.:
09563004715050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

44

Current

2A

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

D-Sub

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.29mm

COO (Country of Origin):
CN

Sockets - Stamped Solder Cups (Performance level S4)


(Performance level S4) ≥ 0.76 μm Au (30 μinch)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy