Glenair MWDM 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 612-6596
- Mfr. Part No.:
- MWDM2L-9PCBRP-.110
- Brand:
- Glenair
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,831.21
(exc. GST)
$2,014.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1,831.21 | - |
| 25 - 74 | $1,799.19 | 1% |
| 75 - 199 | $1,721.37 | 5% |
| 200 - 399 | $1,684.87 | 7% |
| 400 + | $1,648.25 | 9% |
*price indicative
- RS Stock No.:
- 612-6596
- Mfr. Part No.:
- MWDM2L-9PCBRP-.110
- Brand:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Housing Material | Aluminium Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MWDM | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Housing Material Aluminium Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MWDM | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- GB

Manufacturer's Warranty
90° Metal Shells
0.100 inch x 0.100 termination grid
0.02 inch diameter copper termination tails
Horizontal narrow profile, right angle mounting
Jackposts supplied installed
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
High Performance, Gold Plated Twist Pin Contact System
3 Amp Contact Rating
High Density .050 Contact Pitch
RoHS Compliant
High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.
Standards
MIL-C-83513
Related links
- Glenair MWDM 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- Glenair MWDM 9 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 51 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 37 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 15 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 9 Way Straight Through Hole D-Sub Connector, with Jack Screw Male
- Glenair MWDM 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male
- Glenair MWDM 9 Way Straight Panel Mount D-Sub Connector Female
