Glenair MWDM 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$339.17

(exc. GST)

$373.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 246 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$339.17
25 - 74$329.00
75 - 199$318.83
200 - 399$312.06
400 +$305.29

*price indicative

RS Stock No.:
612-6625
Mfr. Part No.:
MWDM2L-9SCBRP-.110
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Product Type

D-Sub Connector

Number of Contacts

9

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Micro-D

Housing Material

Aluminium Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

MWDM

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.54mm

COO (Country of Origin):
GB

Manufacturer's Warranty


90° Metal Shells


0.100 inch x 0.100 termination grid

0.02 inch diameter copper termination tails

Horizontal narrow profile, right angle mounting

Jackposts supplied installed

Micro D 0.05inch Pitch


Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

High Performance, Gold Plated Twist Pin Contact System

3 Amp Contact Rating

High Density .050” Contact Pitch

RoHS Compliant

High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.

Standards

MIL-C-83513

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy