Glenair MWDM 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$393.46

(exc. GST)

$432.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$393.46
25 - 74$386.57
75 +$369.49

*price indicative

RS Stock No.:
612-6603
Mfr. Part No.:
MWDM2L-25PCBRP-.110
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Micro-D

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

150°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper Alloy

Series

MWDM

Pitch

1.27mm

COO (Country of Origin):
GB

Manufacturer's Warranty


90° Metal Shells


0.100 inch x 0.100 termination grid

0.02 inch diameter copper termination tails

Horizontal narrow profile, right angle mounting

Jackposts supplied installed

Micro D 0.05inch Pitch


Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

High Performance, Gold Plated Twist Pin Contact System

3 Amp Contact Rating

High Density .050” Contact Pitch

RoHS Compliant

High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.

Standards

MIL-C-83513

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy