Cinch RT 15 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 541-5441
- Mfr. Part No.:
- RT 00011 00 000 330
- Brand:
- Cinch
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $94.00
View bulk pricing optionsSubtotal (1 unit)*
$125.67
(exc. GST)
$138.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $125.67 | - |
| 25 - 74 | $121.91 | $94.00 |
| 75 - 199 | $118.10 | $567.75 |
| 200 - 399 | $115.63 | $2,008.00 |
| 400 + | $113.15 | $5,008.00 |
*price indicative
- RS Stock No.:
- 541-5441
- Mfr. Part No.:
- RT 00011 00 000 330
- Brand:
- Cinch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | RT | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series RT | ||
- COO (Country of Origin):
- GB
High Density Filtered
330pF capacitor to ground on each pin
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Cinch FD 15 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch DCDA 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch FD 15 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- Tesa 04330-00011 Beige 04330 Masking Tape 15mm x 50 m
- Tesa 4323 Beige Professional Masking Tape 38mm x 50 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Transparent 4104 Packing Tape, 66 m x 9mm
