JAE D-Sub 25 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 175-6388
- Mfr. Part No.:
- DB-25S-NR
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.09 |
| 25 - 49 | $11.83 |
| 50 - 99 | $11.47 |
| 100 - 249 | $11.18 |
| 250 + | $10.94 |
*price indicative
- RS Stock No.:
- 175-6388
- Mfr. Part No.:
- DB-25S-NR
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | PBT | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material PBT | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- PH
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Male
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 15 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Female
- JAE 25 Way Straight Panel Mount D-Sub Connector Female
