Cinch, Econo D Series, size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- RS Stock No.:
- 885-8939
- Mfr. Part No.:
- 030-1952-000
- Brand:
- Cinch
Subtotal (1 pack of 50 units)*
$58.55
(exc. GST)
$64.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
- Plus 3,150 unit(s) shipping from 23 November 2026
- Plus 3,800 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.171 | $58.55 |
*price indicative
- RS Stock No.:
- 885-8939
- Mfr. Part No.:
- 030-1952-000
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Pin | |
| Series | Econo D | |
| Contact Size | 20 AWG | |
| Length | 13.64mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Pin | ||
Series Econo D | ||
Contact Size 20 AWG | ||
Length 13.64mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
D*U Crimp Contacts
Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
20-24 AWG
Crimp tool available separately
D-Sub Connectors - Cinch
Related links
- JAE size 20 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- ITT Cannon Straight Screw D-Sub Connector Male
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
