Cinch FD 15 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 449-770
- Mfr. Part No.:
- FDA-15PTI2/1
- Brand:
- Cinch
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 449-770
- Mfr. Part No.:
- FDA-15PTI2/1
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | FD | |
| Contact Plating | Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series FD | ||
Contact Plating Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- GB
Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Standards
Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
Related links
- Cinch FD 15 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 15 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with M3 Rivnut for Rear Panel Mount Male
- Cinch FD 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
