Provertha TMC 25 Way Right Angle 2.76 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
- RS Stock No.:
- 454-2924
- Mfr. Part No.:
- 154244
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.68
(exc. GST)
$50.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.68 |
| 5 - 9 | $44.56 |
| 10 + | $43.86 |
*price indicative
- RS Stock No.:
- 454-2924
- Mfr. Part No.:
- 154244
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3.5A | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1.2kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3.5A | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector Gender Female | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1.2kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.76mm | ||
Related links
- Provertha 154 25 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Male
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- Provertha 003 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
