Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
- RS Stock No.:
- 170-6854
- Mfr. Part No.:
- 154236
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6854
- Mfr. Part No.:
- 154236
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3.5A | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | LCP | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TMC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3.5A | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector Gender Female | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material LCP | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TMC | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- HU
- RS Stock No. 2071248
- Mfr. Part No. SDF-R09-213L011
Each
$15.19
- RS Stock No. 2071254
- Mfr. Part No. SDF-R15-113L461
Each
$19.17
- RS Stock No. 6926046
- Mfr. Part No. 09551666820741
Each (In a Pack of 5)
$15.22
- RS Stock No. 0252361
- Mfr. Part No. D09P13A4GX00LF
Each
$3.67
Related links
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 154 25 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Amphenol ICC Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female











