Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Male
- RS Stock No.:
- 170-6856
- Mfr. Part No.:
- 154.188
- Brand:
- Provertha
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6856
- Mfr. Part No.:
- 154.188
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Series | TMC | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Pitch | 2.74 mm | |
| Mount Type | Surface | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | 4-40 UNC Insert | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 3.5 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Series TMC | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Pitch 2.74 mm | ||
Mount Type Surface | ||
Product Type D-Sub Connector | ||
Mounting Hardware 4-40 UNC Insert | ||
Connector Gender Male | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 3.5 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 1.2 kV | ||
Related links
- Provertha 154 9 Way Right Angle 2.74 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha 154 25 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4-40 UNC Insert Female
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Provertha TMC 25 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
