Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- RS Stock No.:
- 285-7394
- Distrelec Article No.:
- 144-16-831
- Mfr. Part No.:
- DTS15PYC/2M63UN
- Brand:
- Deltron Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7394
- Distrelec Article No.:
- 144-16-831
- Mfr. Part No.:
- DTS15PYC/2M63UN
- Brand:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-Sub plug suitable for Wave Solder Process. It features a thermoplastic UL 94-V-0 white insulator with a working voltage of 125V and machined copper alloy contacts with a current rating of 7.5A. The product is designed with steel tin plated shell, ensuring insulation resistance of >5G and a temperature range of -55 to +125 C.
Working voltage of 125V for thermoplastic UL 94-V-0 insulator
Current rating of 7.5A for machined copper alloy contacts
Insulation resistance of >5G with steel tin plated shell
Temperature range of -55 to +125 C
- RS Stock No. 2857392
- Mfr. Part No. DTS09SYC/2M66UN
Each
$24.79
- RS Stock No. 2857391
- Mfr. Part No. DTS09PYC/2M66UN
Each
$17.14
- RS Stock No. 6126580
- Mfr. Part No. MWDM2L-15PCBRP-.110
Each
$686.20
- RS Stock No. 3752366
- Mfr. Part No. 119998-3056
Each (In a Pack of 5)
$16.786
Related links
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female












