Amphenol Industrial D Sub Standard Connector
- RS Stock No.:
- 279-6903
- Mfr. Part No.:
- SDB-15PMMP-SA8001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.31 | - |
| 5 + | $20.46 | $4.25 |
*price indicative
- RS Stock No.:
- 279-6903
- Mfr. Part No.:
- SDB-15PMMP-SA8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D Sub Standard Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D Sub Standard Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial D Sub Standard Connector
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
- Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector
