Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.43

(exc. GST)

$22.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$20.43-
25 - 74$19.822%
75 - 199$19.206%
200 - 399$18.817%
400 +$18.419%

*price indicative

RS Stock No.:
720-3127
Mfr. Part No.:
SDB-25PFFS-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Series

SDB

Contact Plating

Gold

IP67 Sub-D Panel connectors, Wire solder


IP67 waterproof Sub-D connectors, with solder bucket terminations, for panel mount

Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy