Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 278-4133
- Mfr. Part No.:
- M24308/2-284F
- Brand:
- Amphenol India
This image is representative of the product range
Add 200 more to save $150.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,882.00
(exc. GST)
$2,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $18.82 | $1,882.00 | - |
| 200 - 200 | $18.067 | $1,806.70 | $150.60 |
| 300 - 300 | $17.372 | $1,737.20 | $434.40 |
| 400 - 400 | $16.729 | $1,672.90 | $836.40 |
| 500 + | $16.131 | $1,613.10 | $1,344.50 |
*price indicative
- RS Stock No.:
- 278-4133
- Mfr. Part No.:
- M24308/2-284F
- Brand:
- Amphenol India
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94-0, RoHS, QPL, MIL-DTL-24308 | |
| Contact Plating | Gold Plated | |
| Series | M2000 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94-0, RoHS, QPL, MIL-DTL-24308 | ||
Contact Plating Gold Plated | ||
Series M2000 | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
- RS Stock No. 2784134
- Mfr. Part No. M24308/2-284F
- RS Stock No. 2784175
- Mfr. Part No. M24308/4-262F
- RS Stock No. 2784178
- Mfr. Part No. M24308/4-262Z
- RS Stock No. 2784120
- Mfr. Part No. M24308/2-1Z
Related links
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M24308 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female











