Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 278-4131
- Mfr. Part No.:
- M24308/2-283F
- Brand:
- Amphenol India
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-4131
- Mfr. Part No.:
- M24308/2-283F
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94-0, RoHS, QPL, MIL-DTL-24308 | |
| Contact Plating | Gold Plated | |
| Series | M2000 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94-0, RoHS, QPL, MIL-DTL-24308 | ||
Contact Plating Gold Plated | ||
Series M2000 | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
- RS Stock No. 2784129
- Mfr. Part No. M24308/2-282Z
Each
$18.68
- RS Stock No. 2784120
- Mfr. Part No. M24308/2-1Z
Each
$24.66
- RS Stock No. 2784161
- Mfr. Part No. M24308/2-561
Each
$63.40
- RS Stock No. 2784127
- Mfr. Part No. M24308/2-282F
Each
$20.78
Related links
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male











