Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- RS Stock No.:
- 278-4178
- Mfr. Part No.:
- M24308/4-262Z
- Brand:
- Amphenol India
This image is representative of the product range
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 96 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.45 | - |
| 5 - 9 | $31.65 | 5% |
| 10 - 24 | $30.03 | 10% |
| 25 - 49 | $28.58 | 14% |
| 50 + | $26.02 | 22% |
*price indicative
- RS Stock No.:
- 278-4178
- Mfr. Part No.:
- M24308/4-262Z
- Brand:
- Amphenol India
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-24308, QPL, RoHS, UL 94-0 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Series | M2000 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-24308, QPL, RoHS, UL 94-0 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Series M2000 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
