3M 101 26 Way Straight Wire D-Sub Connector
- RS Stock No.:
- 276-9500
- Distrelec Article No.:
- 144-15-626
- Mfr. Part No.:
- 7100206783
- Brand:
- 3M
Subtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.17 |
*price indicative
- RS Stock No.:
- 276-9500
- Distrelec Article No.:
- 144-15-626
- Mfr. Part No.:
- 7100206783
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Wire | |
| Housing Material | Steel | |
| Voltage | 500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS, SDS | |
| Series | 101 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Wire | ||
Housing Material Steel | ||
Voltage 500Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS, SDS | ||
Series 101 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M mini delta ribbon is wire mount plug that is used for wiper on wiper contact for reliable repetitive plugging. Solder cup termination requires no special tooling.
Insulation material glass reinforced polyester
Mating contact finish material Gold
- RS Stock No. 0300261
- Mfr. Part No. DLH2XS8AK53X
Each
$5.90
- RS Stock No. 0300299
- Mfr. Part No. 164A17019X
Each
$17.90
- RS Stock No. 2769499
- Mfr. Part No. 7100206779
Each
$20.86
- RS Stock No. 0339871
- Mfr. Part No. 2101-0300-12
1 Pack of 5
$24.36
Related links
- 3M 101 36 Way Straight Wire D-Sub Connector Male
- 3M 101 20 Way Straight Wire D-Sub Connector Male
- 3M 101 26 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 101 26 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
- TE Connectivity 747520 9 Way Straight Wire D-Sub Connector, with Cable Male
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- 3M 8200 9 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- 3M 8200 37 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male











