3M 8200 9 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- RS Stock No.:
- 276-9495
- Distrelec Article No.:
- 144-16-500
- Mfr. Part No.:
- 7100087820
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9495
- Distrelec Article No.:
- 144-16-500
- Mfr. Part No.:
- 7100087820
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Wire | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | SDS, EU REACH, CHINA RoHS, EU RoHS | |
| Series | 8200 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.384mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Wire | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals SDS, EU REACH, CHINA RoHS, EU RoHS | ||
Series 8200 | ||
Contact Material Copper Alloy | ||
Pitch 1.384mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The 3M low profile plug connector helps to improve metal strain relief hooks directly to metal shell.
Four mounting options
RoHS compliant
Related links
- 3M 8200 37 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- 3M 8300 15 Way Straight 1.384 mm Pitch Wire D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M Plug, Steel Shell
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female