JAE DF02 26 Way Straight D-Sub Connector, with Lock spring
- RS Stock No.:
- 183-1277
- Mfr. Part No.:
- DF02D026A11
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $20.00 |
| 3 - 4 | $19.51 |
| 5 + | $19.22 |
*price indicative
- RS Stock No.:
- 183-1277
- Mfr. Part No.:
- DF02D026A11
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 500mA | |
| Connector Type D | High Density | |
| Mounting Hardware | Lock spring | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DF02 | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 500mA | ||
Connector Type D High Density | ||
Mounting Hardware Lock spring | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DF02 | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- JP
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
Related links
- JAE DF02 26 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 26 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 14 Way Straight D-Sub Connector, with Lock spring
- JAE DF02 50 Way Straight D-Sub Connector
- FCT from Molex FMK 15 Way Straight Panel D-Sub Connector Spring System Male/Female
- JAE DF02 14 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- JAE DF02 50 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol India M24308 26 Way Straight 2.21 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
