TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$23.41

(exc. GST)

$25.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$23.41-
2 - 4$22.145%
5 - 9$21.0010%
10 - 24$19.9814%
25 +$18.2122%

*price indicative

RS Stock No.:
274-8583
Mfr. Part No.:
2311770-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub PCB Connector

Number of Contacts

44

Orientation

Right Angle

Current

3A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Board Lock

D-Sub Shell Size

S3

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Series

2311770

Pitch

2.29mm

COO (Country of Origin):
CN
The TE Connectivity receptacle has wire to board connector system, that comes with 44 number of positions and three number of rows. PCB Mount orientation is right angle and black in color.

Round contact shape

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy