TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female
- RS Stock No.:
- 274-8582
- Mfr. Part No.:
- 2311770-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 50 units)*
$1,064.55
(exc. GST)
$1,171.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $21.291 | $1,064.55 |
| 100 - 450 | $20.439 | $1,021.95 |
| 500 - 950 | $19.653 | $982.65 |
| 1000 - 2350 | $18.925 | $946.25 |
| 2400 + | $18.249 | $912.45 |
*price indicative
- RS Stock No.:
- 274-8582
- Mfr. Part No.:
- 2311770-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 44 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 2311770 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 44 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 2311770 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
