TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- RS Stock No.:
- 274-8561
- Mfr. Part No.:
- 2301844-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 574 unit(s) shipping from 16 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | $4.455 | $8.91 |
| 10 - 98 | $4.21 | $8.42 |
| 100 - 198 | $4.00 | $8.00 |
| 200 - 498 | $3.815 | $7.63 |
| 500 + | $3.485 | $6.97 |
*price indicative
- RS Stock No.:
- 274-8561
- Mfr. Part No.:
- 2301844-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub PCB Connector | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | S1 | |
| Mounting Hardware | Board Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | 2301844 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub PCB Connector | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
D-Sub Shell Size S1 | ||
Mounting Hardware Board Lock | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Series 2301844 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
