Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female

Subtotal (1 unit)*

$102.42

(exc. GST)

$112.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.42

*price indicative

RS Stock No.:
265-7523
Mfr. Part No.:
2902323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Number of Contacts

9

Current

100mA

Orientation

90°

Connector Gender

Female

Housing Material

Polyamide

Voltage

5V

Termination Type

Connector

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

cUL Recognised, cULus Recognised, UL Recognised

Series

SUBCON-PLUS

COO (Country of Origin):
CN
The Phoenix Contact D-SUB bus connector with M12 connection ensure error-free installation of bus systems and the innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences.

Error-free installation

Quick connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy