Phoenix Contact 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount Hole Female
- RS Stock No.:
- 253-2362
- Mfr. Part No.:
- 1655221
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$491.25
(exc. GST)
$540.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $49.125 | $491.25 |
*price indicative
- RS Stock No.:
- 253-2362
- Mfr. Part No.:
- 1655221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 3 mm Mount Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 3 mm Mount Hole | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact insert has solder cup connection and copper alloy contact material.
Female insert
Degree of pollution 2
Related links
- Phoenix Contact 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount Hole Male
- Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Phoenix Contact 9 Way Angled 2.75 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Phoenix Contact 25 Way Angled 2.77 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Phoenix Contact 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
