Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
220-8509
Mfr. Part No.:
G17S0910110EU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

Free Hanging

Connector Gender

Male

Connector Type D

Standard

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Voltage

250V

Termination Type

Solder Cup

Contact Gender

Male

Standards/Approvals

No

Series

G17S

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

9P PLUG SOLDER CUP FIXED PRECISION


D Sub Connectors

The Amphenol D sub connector having 9 contacts. It is made up of glass filled thermoplastic body and flash gold plated contacts.

Black in colour

fixed precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy