Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female

Get a bulk buy discount

Add 10 more to save $1.30

View bulk pricing options

Subtotal (1 unit)*

$4.01

(exc. GST)

$4.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$4.01-
10 - 99$3.88$1.30
100 - 249$3.75$26.00
250 +$3.70$77.50

*price indicative

RS Stock No.:
205-4735
Mfr. Part No.:
182-015-213R531
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Panel

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

SPCC

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

PCB

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

182

Contact Material

Brass

Contact Plating

Gold

Pitch

2.75mm

COO (Country of Origin):
TW
The Norcomp right angle high density D-sub connector which is non-removable contact and its contact type is female and it used nickel plating. It used solder type of termination and it has plug shell have indents to provide grounding and additional retent

Available in many mounting and grounding to PCB option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy