Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- RS Stock No.:
- 174-8760
- Mfr. Part No.:
- 181-015-213R531
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save $2.76
View bulk pricing optionsSubtotal (1 unit)*
$5.40
(exc. GST)
$5.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $5.40 | - |
| 23 - 44 | $5.28 | $2.76 |
| 45 + | $5.23 | $7.65 |
*price indicative
- RS Stock No.:
- 174-8760
- Mfr. Part No.:
- 181-015-213R531
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Mounting Hardware | 4 to 40 Insert | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | 181 | |
| Contact Plating | Gold Flash | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Mounting Hardware 4 to 40 Insert | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series 181 | ||
Contact Plating Gold Flash | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
Right angle d-subs available in 5 industry sizes/positions:
High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin*).
High density design maximizes board space.
Metal shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding & additional retention.
3 different mounting options available.
Shell: SPCC, Nickel Plated
Insulator: PA9T-Black - (260°C process temp)
Contacts: Brass, Gold Plated (Entire Contact)
Rivet: Copper Alloy, Nickel Plated
Board lock: SPCC, Tin Plated
Screw lock: Zinc Alloy, Nickel Plated
Related links
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Screw Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 181 15 Way Right Angle 2.286 mm Pitch Through Hole D-Sub Connector, with Board Lock and Locator Plate Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female
