Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 205-4737
- Mfr. Part No.:
- 191-009-213L571
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $5.45 |
| 10 - 99 | $5.30 |
| 100 - 249 | $5.09 |
| 250 + | $4.95 |
*price indicative
- RS Stock No.:
- 205-4737
- Mfr. Part No.:
- 191-009-213L571
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel, Resin Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 191 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel, Resin Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 191 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
- COO (Country of Origin):
- TW
The Norcomp vertical low profile D-sub contact used low profile off PCB & available in plug and receptacle. Its contact type is female and It has 3ampere contact current. It used nickel platting and it has 9 pin.
Its operating temperature is -55°C to + 85°C
Related links
- Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel D-Sub Connector, with 0.125 Hole Female
- Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Provertha 003 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
