Norcomp 182 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$184.80

(exc. GST)

$203.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
50 - 50$3.696$184.80-
100 - 150$3.603$180.152%
200 +$3.548$177.404%

*price indicative

RS Stock No.:
174-8534
Mfr. Part No.:
182-025-213R531
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

4 to 40 Insert

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold Flash

Contact Material

Brass

Series

182

Pitch

2.77mm

COO (Country of Origin):
TW
Available in 4 industry sizes/positions (9, 15, 25, 37).

Plug shell has indents to provide grounding and additional retention.

Available in many mounting and grounding to PCB options.

Non-removable contacts

Shell: SPCC, Nickel Plated

Insulator: PA9T-Black - (260°C process temp)

Contacts: Brass, Gold Plated (Entire Contact)

Rivet: Cooper Alloy, Nickel Plated

Board lock: SPCC, Tin Plated

Screw lock: Zinc Alloy, Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy