Aratas XM3F 9 Way Straight Through Hole D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.86

(exc. GST)

$19.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.86
5 - 9$17.31
10 - 19$16.74
20 - 49$16.39
50 +$16.04

*price indicative

RS Stock No.:
201-8042
Mfr. Part No.:
XM3F-0920
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Bronze Nickel

Contact Plating

Gold

Series

XM3F

COO (Country of Origin):
CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this socket with straight DIP terminal there is no anchor or grounding fixture and its shell size is E

Its operating temperature is -55 to 105 °C

Gold plated stamped and formed contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy