Aratas XM3F 25 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 201-8044
- Mfr. Part No.:
- XM3F-2520
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save $2.85
View bulk pricing optionsSubtotal (1 unit)*
$18.28
(exc. GST)
$20.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.28 | - |
| 5 - 9 | $17.71 | $2.85 |
| 10 - 19 | $17.16 | $11.20 |
| 20 - 49 | $16.78 | $30.00 |
| 50 + | $16.42 | $93.00 |
*price indicative
- RS Stock No.:
- 201-8044
- Mfr. Part No.:
- XM3F-2520
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | XM3F | |
| Contact Material | Bronze Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series XM3F | ||
Contact Material Bronze Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this socket with straight DIP terminal there is no anchor or grounding fixture and its shell size is B
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3F 15 Way Straight Through Hole D-Sub Connector Female
- Omron XM3F 9 Way Straight Through Hole D-Sub Connector Female
- Omron XM3F 37 Way Straight Through Hole D-Sub Connector Female
- Omron XM3D 25 Way Straight Panel Mount D-Sub Connector Female
- HARTING 25 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- Molex CMD 25 Way Straight Cable D-Sub Connector Female
- Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
